Enhance secure connectivity in automotive applications with our Multilock Connector System. Designed for female terminals, this housing boasts two rows with a 4mm pitch, ideal for signal circuitry. Constructed with durable PBT material meeting UL 94-HB standards, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 80°C. Featuring 22 positions, each meticulously crafted for optimal functionality, this connector system offers seamless wire-to-wire integration. With a compact design measuring 1.81 inches in length, .622 inches in height, and .826 inches in width, it is suitable for various installation setups. The integrated primary locking feature and terminal position assurance guarantee a secure connection every time. Perfect for automotive applications, this connector system is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 936151-2
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .157 in, 4 mm
Row Spacing: .197 in, 5 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 22
GPL: N18
Packaging: Bag
Operating Temperature Range: -40 - 176 °F, -40 - 80 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Wire
Length: 1.81 in
Cable Exit Angle: 180°
Height: 15.8 mm, .622 in
Width: 21 mm, .826 in
Mating Tab Width: .09 in, 2.3 mm
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 936151-2
SKU: AMP936151-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: