936154-1
090III 22P CAP ASSY
Enhance connectivity in your automotive applications with our Multilock Connector System. Specifically designed for female terminals, this housing boasts a two-row configuration with a 4mm pitch for optimal performance. Constructed from durable PBT GF material, it ensures reliability in any environment. With 22 positions, it accommodates multiple connections, while its polarized design guarantees proper alignment. Measuring 1.945 inches in length, .776 inches in width, and 1.339 inches in height, this connector system is compact yet powerful. Perfect for wire-to-wire setups, it facilitates seamless signal transmission. RoHS compliant and suitable for various solder processes, it meets industry standards for quality and sustainability. Upgrade your automotive connectors with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 936154-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Row Spacing: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 22 |
GPL: | N18 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 1.945 in |
Height: | 1.339 in, 34 mm |
Width: | 19.7 mm, .776 in |
Mating Tab Width: | .09 in, 2.3 mm |
Body Color: | Natural |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Part Aliases: | 936154-1 |
SKU: | AMP936154-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |