368086-1
090II NON SLD TAB(SQ 2.0)
Enhance your automotive, truck, bus, or off-road vehicle's wiring with our high-quality terminals. Designed for easy and secure crimping, these connectors boast a durable construction, making them ideal for a wide range of operating temperatures. Featuring a clean body and F-crimp type, they ensure reliable performance in any application. With a wire size compatibility of 2.08-2.62mm², they are perfect for a variety of wiring needs. Rest assured, these RoHS-compliant terminals meet the highest standards for environmental responsibility. Upgrade your vehicle's connectivity with these essential components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368086-1 |
Termination Method: | Crimp |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Wire Size: | 2.08 - 2.62 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP368086-1 |
series: | Multilock Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | 2.3 mm / .091 in |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |