936311-1
COVER HSG FOR 090 SLD 2P PLUG
Shield your 090 SLD 2P Plug with this durable Cover Housing, designed for optimal protection and strain relief. Crafted from black Polyamide, it meets UL 94-HB flammability standards, ensuring safety in automotive applications. With a 180° cable exit angle and included strain relief, it guarantees secure cable management. Suitable for Wire to Board and Wire-to-Device connections, this accessory is essential for maintaining the integrity of your electrical systems. Each package contains 700 units, making it a convenient and cost-effective solution for your assembly needs. RoHS compliant and suitable for lead-free solder processes, it aligns with environmental and industry standards. Upgrade your connector system with this essential Automotive Connector Accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 936311-1 |
Color: | Black |
Series: | Multilock Connector System |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
Package Quantity: | 700 |
Number of Positions: | 2 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M233 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 180° |
Bundle Diameter: | .236 in, 6 mm |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 936311-1 |
SKU: | AMP936311-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |