936291-2
090 SLD 2P CAP ASSY BLACK
Introducing the Multilock Connector System, a vital component for automotive applications. This housing, designed for female terminals, features a single row with a pitch of .22 inches (5.6 mm) and offers polarization for secure assembly. Constructed with durable PBT material, it ensures reliable performance in signal circuitry. With two positions and a sealable design, it's perfect for maintaining connectivity in harsh environments. Measuring .709 inches in length, 1.728 inches in height, and .787 inches in width, it's compact yet efficient. The black body color adds a sleek touch, while RoHS compliance guarantees environmental responsibility. Explore its versatility in wire-to-wire connections within the automotive industry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 936291-2 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .22 in, 5.6 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 2 |
GPL: | N18 |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M103 |
Connector System: | Wire to Wire |
Length: | .709 in |
Height: | 1.728 in, 43.9 mm |
Width: | 20 mm, .787 in |
Mating Tab Width: | .09 in, 2.3 mm |
Body Color: | Black |
Serviceable: | No |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Part Aliases: | 936291-2 |
SKU: | AMP936291-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |