Enhance your electrical connections with our PL 187 REC 20-16 AWG 0.3 X 14.0 PTPBR receptacle. Part of the Positive Lock 187 series, this brass terminal boasts durable tin plating for reliable performance. With an overall length of 20.6mm and a compatible tab width of 4.75mm, it accommodates 16-20 AWG wires with ease. Featuring a straight orientation and F-Crimp design, it ensures secure and efficient crimping. Operating temperature ranges from -40 to 110°C, making it suitable for various environments. RoHS compliant and designed for quick disconnects, this receptacle is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 936663-1
Series: Positive Lock 187
Contact Material: Brass
Contact Plating: Tin
Overall Length: 20.6 mm, .81 in
Material: Brass
Compatible Tab Width: .187 in, 4.75 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 16 - 20 AWG, .51 - 1.31 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .075 - .13 in, 1.91 - 3.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP936663-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .3 mm / .012 in
Wire Insulation Support: With
Line: FASTON .187
Wire/Cable Type: Regular Wire
Sealable: No
Insulated: No
Wire Stop: Yes
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: