Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 170325-1 |
Series: | Positive Lock 187 |
Contact Material: | Brass |
Contact Plating: | Pre-Tin |
Overall Length: | 21.6 mm, .85 in |
Material: | Brass |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .074 - .133 in, 1.9 - 3.4 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP170325-1 |
170325-1
Heilind Number: | AMP170325-1 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 170325-1 |
Tariff Info (HTS): | 8536904000 |
This Line May Be Subject To CHN Tariff/Surcharge at 39.06% | |
Datasheet: | Catalog Section |
ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Positive Lock 187 series receptacle. Crafted from durable brass with pre-tin plating, this straight orientation terminal ensures secure and reliable performance. Suitable for wire sizes 16-20 AWG, it accommodates a variety of applications with ease. The F-crimp design guarantees a strong connection, while the open barrel construction allows for easy installation. Operating efficiently in temperatures ranging from -40 to 110°C (-40 to 230°F), this RoHS-compliant product offers peace of mind for environmentally conscious users. Compatible with 4.75mm (.187") tab widths and .51mm (.02") tab thicknesses, it's a versatile solution for your crimp terminal needs. Trust in our Quick Disconnects for quality and performance.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | 9,970 |
![]() | TE Connectivity 1-1703061-2 | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | 124,925 |
![]() | TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | 7,798 |
![]() | TE Connectivity 1-1863005-2 | UMNL 12 WAY PLUG HOUSING | 353 |
![]() | TE Connectivity 1-520935-1 | 250 HSG. PL MKII REC. 15.11mm 2P NAT | 59,323 |
![]() | TE Connectivity 1-770901-0 | MINI UMNL PIN 26-22 AWG AU LF | 169,227 |
![]() | TE Connectivity 176498-4 | POSITIVE LOCK 187 (4.8 MM) HOUSING | Call |
![]() | TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | Call |
![]() | TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | 334,400 |
![]() | TE Connectivity 2178473-2 | 3POS UMNL PLUG HSG V0 GW | Call |
![]() | TE Connectivity 2178474-2 | 3POS UMNL CAP HSG V0 GW | 1,500 |
![]() | TE Connectivity 2178773-1 | UMNL 6 WAY CAP HOUSING | Call |
![]() | TE Connectivity 2294562-1 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | Call |
![]() | TE Connectivity 2294562-2 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | Call |
![]() | TE Connectivity 5-1971772-2 | PTL 1X2 CAP PANEL MT HITEMP KEY A LGR | 16,948 |
![]() | TE Connectivity 63119-1 | POSITIVE LOCK 250 REC 22-18 AWG TPBR | Call |
![]() | TE Connectivity 794762-1 | 12P UMNL CAP HSG WHTE,PAN MNT | 77,038 |
![]() | TE Connectivity 926305-7 | 4P UNIV M-N-L CAP | Call |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
12/15/2021 | PCN-21-113697 - Packaging process improvement. the packaging for below listed part will be improved, please refer to attachment slide for detail or contact sales/FAE engineer to get free sample have a trial. | Download | |||
03/02/2018 | P-18-015537 - The supply of dye paper was cut off by a Korean paper company. Therefore, it is necessary to use a non-dye source as an alternative raw material. The composition and experiment data of all original sources are very similar. It has nothing to do with the form, fit and function of the product. | Download | |||
03/02/2018 | P-18-015538 - The supply of dye paper was cut off by a Korean paper company. Therefore, it is necessary to use a non-dye source as an alternative raw material. The composition and experiment data of all original sources are very similar. It has nothing to do with the form, fit and funtion of the product. | Download | |||
03/04/2014 | E-13-016607 - Document Clarification. | Download |