953444-2
6W MQS HEADER BENT RIGHT
Enhance your automotive connectivity with our MQS series connector, designed for reliable signal transmission. Featuring a horizontal/90° mount orientation and through-hole solder termination, this connector ensures secure PCB attachment. With a pitch of 2.54mm, it offers seamless integration into your circuit design. Operating efficiently in a wide temperature range from -40 to 85°C, it is suitable for diverse automotive applications. The UL 94-HB material flammability standard compliance guarantees safety. Its 12V DC voltage rating and six signal positions make it ideal for various electronic systems. Trust in its durability and performance for your automotive projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 953444-2 |
Color: | Brown |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Package Quantity: | 1040 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 6 |
Tab Width: | .025 in, .63 mm |
Connector Width: | 1.02 in, 25.9 mm |
PCB Mount Alignment: | With |
Length: | 16.8 mm, .661 in |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 16.5 mm, .65 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 953444-2 |
SKU: | AMP953444-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |