Effortlessly connect wires with these Fastin-Faston 250 series tab terminals. Designed for convenience, these straight orientation terminals feature a durable phosphor bronze construction with unplated contact plating, ensuring reliable performance in a wide operating temperature range from -40 to 110°C (-40 to 230°F). With compatibility for wire sizes ranging from 20 to 24 AWG (.2 to .51 mm²) and a unique F-crimp design, they offer a secure and efficient solution for various applications. The open barrel type allows for easy wire insertion, accommodating insulation diameters from .039 to .062 inches (1 to 1.6 mm). Trust in the quality of these Quick Disconnects, essential components for your wiring needs. Rest assured, they are not ROHS compliant. Perfect for use in crimp terminals, housings, splices, and lugs, these terminals streamline your connectivity process with a tab-style connection, making them a versatile and essential component in your toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 962825-3
Series: FASTIN-FASTON 250
Contact Material: Phosphor Bronze
Contact Plating: Unplated
Overall Length: 1.101 in, 27.97 mm
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Tab
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 20 - 24 AWG, .2 - .51 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .039 - .062 in, 1 - 1.6 mm
Product: Quick Disconnects
Product Type: Tab
SKU: AMP962825-3
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: 2.3 mm / .09 in
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: