963243-1
EINZELDRAHTDICHTUNG
Enhance your automotive sealing solutions with our Single Wire Seal (SWS) from the Timer Connector System series. Specifically designed for efficient wire management, this blue-colored Einzeldrahtdichtung guarantees precision and reliability in automotive applications. Compliant with RoHS standards, it ensures both environmental responsibility and high-performance functionality. Elevate your connectivity with this essential component from our Automotive Seals & Cavity Plugs range.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 963243-1 |
Color: | Blue |
Series: | Timer Connector System |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP963243-1 |
Material: | Silicone |
Cavity Diameter: | 7.2 mm / .283 in |
Cable Insulation Diameter: | 1.4 - 2.1 mm / .055 - .083 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Resistance to Hydrocarbons: | Poor |
Shore A Hardness: | 50 |
Operating Temperature Range: | -40 - 130 °C / -40 - 266 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/02/2023 | P-23-024982- New specification.inform about SAP labeling standardization for single wire seal. The change has no impact to form-fit-function. Please see more details in attachment. List of affected PNs is provided as attachment to this PCN. This is an informational PCN and no formal PPAP will be submitted. During the transition phase mixed shipments with both label layout can occur till the date mentioned in this PCN. In case further details are needed about the exact future state label layout, please contact your sales representative. Please provide your statement to this PCN within 2 weeks after receiving of it. | Download |