202K121-25/225-0

1-1195015-8 634051-000

Part Aliases: TE Connectivity | Raychem 634051-000  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 202K121-25/225-0
Part Aliases:634051-000
SKU:RYC202K121-25/225-0
Material:Fluid Resistant Modified Elastomer
Adhesive Pre-Coat:Yes
Heat Shrink Boot Material Systems Code:25
Lipped:Yes
Cable Diameter Range:5.6 - 13 mm / 5.6 - 14 in
Wire/Cable Outside Diameter:.236 in / .276 in / .3 in / .31 in / .35 in / .39 in / 10 mm / 6 mm / 7 mm / 8 mm / 9 mm
Approved Standards:BS-G-198-5-DE / DEF Std 59-97 Issue 3 Type DE / IEC 62329-3-102 / MIS-34867
Power Cable Accessory:No
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
Molded Part Shape:Straight
Operating Temperature Range:-75 - 150 °C / -103 - 302 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: