963357-1
2X11P MESSERLEISTE
Enhance your automotive circuitry with our Timer Connector System, designed for seamless integration on printed circuit boards. This black connector features two rows for efficient signal transmission, with termination through hole soldering for secure attachment. With a pitch of .22 inches and 5.6mm, it offers precise connectivity in automotive applications. The package includes 252 units, ensuring an ample supply for your assembly needs. Its vertical/180° mount orientation and wave solder capability up to 260°C guarantee reliable performance in demanding environments. Crafted with high-quality materials, this connector is RoHS compliant, meeting international standards for environmental responsibility. Elevate your automotive electronics with the durability and efficiency of this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 963357-1 |
Color: | Black |
Series: | Timer Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Pitch: | .22 in, 5.6 mm |
Package Quantity: | 252 |
Mount Orientation: | Vertical/180° |
GPL: | N08 |
Circuit Application: | Signal |
Shielded: | No |
PCB Retention: | With |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M184 |
Tab Width: | .118 in, 3 mm |
ECCN: | EAR99 |
Connector Width: | 20 mm, .787 in |
Length: | 1.358 in, 71.1 mm |
Locking Interface: | With |
Interface Plating: | Silver (Ag) |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .031 in, .8 mm |
Hybrid Header: | No |
Profile Height From PCB: | 18.3 mm, .72 in |
Part Aliases: | D74046-000,AMP-0-0963357-1;963357-1 |
SKU: | AMP963357-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |