963357-5
2X 3P MESSERLEISTE
Enhance your automotive circuitry with our Timer Connector System, designed for seamless integration in signal applications. This connector, featuring a sleek black finish and a durable through-hole solder termination method, is built for lasting performance. With two rows and a compact pitch of .22 inches (5.6 mm), it offers efficient connectivity in a package quantity of 693. Its vertical/180° mount orientation and wave solder capability up to 260°C ensure easy installation, while its rugged construction, including a tab width of .118 inches (3 mm) and a tab thickness of .031 inches (.8 mm), guarantees reliability in any environment. RoHS compliant and lead-free soldering compatible, this connector is not only high-performing but also environmentally conscious. Elevate your automotive electronics with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 963357-5 |
Color: | Black |
Series: | Timer Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Pitch: | .22 in, 5.6 mm |
Package Quantity: | 693 |
Mount Orientation: | Vertical/180° |
GPL: | N08 |
Circuit Application: | Signal |
Shielded: | No |
PCB Retention: | With |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M184 |
Tab Width: | .118 in, 3 mm |
ECCN: | EAR99 |
Connector Width: | 20 mm, .787 in |
Length: | 1.358 in, 31.1 mm |
Locking Interface: | With |
Interface Plating: | Silver (Ag) |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .031 in, .8 mm |
Hybrid Header: | No |
Profile Height From PCB: | 18.3 mm, .72 in |
Part Aliases: | 963357-5 |
SKU: | AMP963357-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download |