Experience the efficiency and reliability of the MICRO TIM ST1,6X0,6 terminal, designed for optimal performance in automotive, truck, bus, and off-road applications. With a crimp termination method and tin contact plating, this terminal ensures secure connections that can withstand extreme temperatures ranging from -40 to 130°C (-40 to 266°F). Suitable for wire sizes 20-24 AWG (.2-.5 mm²), it features an F-Crimp design and a locking lance for added stability. Rest assured, this terminal is fully ROHS compliant, meeting the highest industry standards for environmental responsibility. Upgrade your connectivity with this essential component, a key player in the world of automotive connectors and accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 963898-1
Amperage: 10 A
Termination Method: Crimp
Contact Plating: Tin
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Wire Size: 20 - 24 AWG, .2 - .5 mm²
Crimp Type: F-Crimp
Terminal Primary Locking Feature: Locking Lance
Terminal / Splice Type: Tab
Product: Automotive, Truck, Bus, & Off-Road Terminals
SKU: AMP963898-1
series: Micro Timer III
Interface Plating: Tin (Sn)
Mating Tab Thickness: .6 mm / .024 in
Mating Tab Width: 1.6 mm / .063 in
Wire Insulation Diameter: 1.15 - 1.6 mm / .045 - .063 in
Wire Size Search: 20 AWG / 21 AWG / 22 AWG / 23 AWG / .2 mm² / .22 mm² / .25 mm² / .3 mm² / .35 mm² / .4 mm² / .5 mm²
Terminal Transmits: 0 - 24 A (Low Power)
Wire Type: Copper
Sealable: No
Receptacle Style: 180°

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/20/2024 P-23-025380 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders.
Download
02/20/2024 P-23-025381 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders.
Download