2151767-2
OCEAN_2.0_APPLICATOR-S-062F090O
Enhance your operational efficiency with the OCEAN 2.0 APPLICATOR-S-062F090O. This versatile tool is designed for precision application, with options for 30 mm (1.12") and 40 mm (1.62") stroke terminators to suit various project requirements. Featuring a pneumatic feed type, it ensures consistent performance while meeting RoHS compliance standards. Perfect for a range of applications in the connectors and tools industry, this applicator is a must-have for any professional workspace. Elevate your workflow with the OCEAN 2.0 APPLICATOR-S-062F090O.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151767-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151767-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |