964284-6
JPT A REC 2.8 Contact SRC Ag
Enhance your automotive connectivity with our JPT A REC 2.8 Contact SRC Ag. This high-performance contact ensures reliable power transmission with a 30A amperage rating and silver contact plating. Designed for seamless integration, it features a crimp termination method suitable for .5 - 1 mm² (18 - 20 AWG) wire sizes. Operating flawlessly in a wide temperature range from -40 to 140°C (-40 to 284°F), it's perfect for automotive, truck, bus, and off-road applications. With its F-Crimp design, Locking Lance primary locking feature, and receptacle splice type, it guarantees secure and durable connections. Plus, rest assured of its compliance with RoHS regulations, making it a sustainable choice for your projects. Upgrade your automotive connectors with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 964284-6 |
Amperage: | 30 A |
Termination Method: | Crimp |
Contact Plating: | Silver |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Wire Size: | 18 - 20 AWG, .5 - 1 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP964284-6 |
series: | Junior Power Timer |
Interface Plating: | Silver (Ag) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 2.8 mm / .11 in |
Wire Insulation Diameter: | 1.4 - 2.1 mm / .055 - .083 in |
Wire Size Search: | 17 AWG / 18 AWG / 19 AWG / 20 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm² |
Customer Preferred Contact: | No |
Terminal Transmits: | 25 - 40 A (Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |