2151099-2
OCEAN_2.0_APPLICATOR-S-080F100OV
Enhance your production process with the OCEAN_2.0_APPLICATOR-S-080F100OV. This versatile applicator, designed for efficiency and precision, offers seamless operation with its pneumatic feed type. Equipped with a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, it ensures accurate application every time. Crafted for durability and performance, this tool is a must-have for any workspace. Stay compliant with RoHS regulations while optimizing your workflow. Elevate your productivity with the OCEAN_2.0_APPLICATOR-S-080F100OV.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151099-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151099-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |