964322-1
SPT A REC 6.3 Contact SRC Sn
Enhance your automotive, truck, bus, or off-road electrical systems with our SPT A REC 6.3 Contact SRC Sn. This durable and reliable connector features a crimp termination method, making installation a breeze. With a maximum amperage of 40 A, it can efficiently handle power transmission. The tin contact plating ensures excellent conductivity, while the operating temperature range of -40 to 130 °C (-40 to 266 °F) guarantees performance in various environments. Designed for wire sizes ranging from .2 to .5 mm², it accommodates a wide range of applications. The F-Crimp type and locking lance terminal feature provide secure connections, meeting stringent industry standards. Rest assured, this product is RoHS compliant, making it environmentally friendly. Upgrade your connectivity solutions with this essential automotive connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 964322-1 |
Amperage: | 40 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | .2 - .5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP964322-1 |
series: | Standard Power Timer |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 5.8 mm / 6.3 mm / .228 in / .248 in |
Wire Insulation Diameter: | 1.15 - 1.6 mm / .045 - .063 in |
Wire Size Search: | 20 AWG / 21 AWG / 22 AWG / 23 AWG / .2 mm² / .22 mm² / .25 mm² / .3 mm² / .35 mm² / .4 mm² / .5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |