2151200-2
OCEAN_2.0_APPLICATOR-S-070F090O
Enhance your efficiency with the OCEAN 2.0 APPLICATOR-S-070F090O, a cutting-edge tool designed for precision and ease of use. This applicator is equipped with 30mm and 40mm stroke terminators, allowing for versatile and accurate application. With a pneumatic feed type, it ensures seamless operation for various tasks. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice. Perfect for connectors and other applications, this applicator is a must-have for your tool arsenal. Elevate your workmanship with the OCEAN 2.0 APPLICATOR-S-070F090O.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151200-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151200-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |