Enhance automotive connectivity with this 68-position Timer Connector System, designed for signal circuit applications. Featuring a horizontal mount orientation and through-hole termination method, this black Messersleiste offers reliable performance. With a pitch of 4mm and a package quantity of 18, it ensures efficient assembly. The hybrid header design, along with PCB retention with mounting holes, facilitates secure installation. RoHS compliant and lead-free solder capable, it meets industry standards for environmental responsibility. Ideal for wire-to-board applications, this connector system guarantees robust and dependable connections in automotive settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 966595-1
Color:Black
Series:Timer Connector System
Number of Rows:3
Termination Method:Through Hole - Solder
Pitch:.157 in, 4 mm
Package Quantity:18
Number of Positions:68
Mount Orientation:Horizontal/90°
GPL:N08
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:With
PCB Retention Type:Mounting Hole
Sealable:No
GPL Description:Automotive
Product Code:M184
Number of Signal Positions:68
Tab Width:.062 in, .118 in, 1.6 mm, 3 mm
Connector System:Wire to Board
ECCN:EAR99
Connector Width:23 mm, .905 in
PCB Mount Alignment:With
Length:116.3 mm, 4.57 in
Locking Interface:Without
Interface Plating:Tin
Mounting Holes:With
Number of Sections:1
Tab Thickness:.023 in, .031 in, .6 mm, .8 mm
Packaging Type:Tray
Hybrid Header:Yes
Profile Height From PCB:1.12 in, 28.5 mm
Part Aliases:966595-1
SKU:AMP966595-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: