967317-2
MESSERLEISTE3,0 69P
Easily connect multiple components with this 69-position Timer Connector System, featuring a sleek black design. Designed for through-hole soldering with a 5mm pitch, it ensures secure and reliable connectivity on printed circuit boards. With three rows for efficient organization, this connector is ideal for signal applications. Its UL 94-HB material flammability standard compliance guarantees safety. The horizontal/90° mount orientation and 1.6mm PCB thickness compatibility make installation a breeze. Each package includes 42 connectors, perfect for automotive and other applications. The silver plating on the interface provides enhanced conductivity, while the included mounting holes offer stability. Compact and durable, this connector is a must-have for any electronic setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 967317-2 |
Color: | Black |
Series: | Timer Connector System |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Pitch: | .197 in, 5 mm |
Package Quantity: | 42 |
Number of Positions: | 69 |
Mount Orientation: | Horizontal/90° |
GPL: | N08 |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M184 |
Number of Signal Positions: | 69 |
Tab Width: | .118 in, 3 mm |
Connector Width: | 1.378 in, 35 mm |
PCB Mount Alignment: | Without |
Length: | 178 mm, 7.008 in |
Locking Interface: | With |
Interface Plating: | Silver (Ag) |
Mounting Holes: | With |
Number of Sections: | 4 |
Tab Thickness: | .031 in, .8 mm |
Packaging Type: | Loose Piece |
Hybrid Header: | No |
Profile Height From PCB: | 1.11 in, 28.2 mm |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 967317-2 |
SKU: | AMP967317-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |