FTRA6171M6PBN-001

Dome/Puck Antenna, Wide Band, 5G, Remote Mount, Stud/Screw/Lug Mount, N-type, Omnidirectional, Single Port, Gain 3 < 6 dBi

Enhance your network connectivity with this Wide Band Dome/Puck Antenna, designed for seamless 5G performance. Featuring a Remote Mount option with versatile Screw, Lug, or Stud Mounting, this antenna offers easy installation. Its N-type termination ensures reliable connections, while its Omnidirectional design and Single Port configuration provide efficient signal transmission. With a Gain ranging from 3 to 8.6 dBi, it delivers strong and consistent coverage across various frequencies, including the Cellular, Wide Band, and 5G spectrum. ROHS compliant and boasting a VSWR of up to 3.5:1, this antenna guarantees optimal efficiency and compliance with industry standards. Suitable for diverse applications, it's a must-have for maximizing the potential of your network.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity FTRA6171M6PBN-001
Gain:1.6 dB, 3.3 dB, 6.1 dB, 7.5 dB, 7.9 dB, 8.6 dB, -0.2 dB, .7 dB
Protocol:Cellular
Band Type:Wide Band
Antenna Type:Dome, Low Profile
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:1427 - 1695 MHz, 1695 - 2700 MHz, 3300 - 4200 MHz, 4400 - 6000 MHz, 6000 - 6500 MHz, 617 - 698 MHz, 6500 - 7125 MHz, 698 - 960 MHz
Center Frequency:1561 MHz, 2197.5 MHz, 3750 MHz, 5200 MHz, 6250 MHz, 657.5 MHz, 6812.5 MHz, 829 MHz
Antenna Termination Type:N-type
Application:5G
VSWR:2:1, 2.5:1, 3.5:1
Impedance:50 Ω
Polarization:Linear
SKU:AMPFTRA6171M6PBN-001
Product Weight:308.8 g / 10.892 oz
Antenna Style:External
Antenna Type:Low Profile
Number of Ports:1
Band Type:Wideband
Product Height:113.5 mm / 4.468 in
Product Diameter:47.3 mm / 1.86 in
Impedance:50 Ω
VSWR (Max):<2.5:1 / < 2.0:1 / <3.5:1
Antenna Operation:Passive
Wireless Application:5G
Mounting Type:Mounting Hole
Mounts To:Chassis
Polarization:Linear
Wireless Standard:Cellular
Antenna Environment:Outdoor
Coverage Type:Omnidirectional
Precision Level:Standard
Antenna Connector Type:N-Type Female
Frequency Band:698 - 960 MHz / 3300 - 4200 MHz / 1695 - 2700 MHz / 617 - 698 MHz / 1427 - 1695 MHz / 4400 - 6000 MHz / 6000 - 6500 MHz / 6500 - 7125 MHz
Gain (Max):1.6 dB / .7 dB / 3.3 dB / 7.5 dB / 6.1 dB / 8.6 dB / -0.2 dB / 7.9 dB
Supplier Product:Antennas

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: