TRA6927M3NBN-001
Dome/Puck Antenna, Dual Band, Cellular / ISM, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi
Achieve seamless connectivity with this dual-band dome/puck antenna, designed for optimal performance in cellular and ISM applications. Boasting omnidirectional coverage and a gain of 3 dB, it ensures reliable signal transmission across the 1710-2700 MHz and 698-960 MHz frequency ranges. Perfect for external mounting, it offers versatility with screw, lug, and stud options. Featuring an NMO termination, this antenna is ideal for various setups, whether for enhancing cellular networks or facilitating ISM communication. Trust in its quality construction for consistent, high-performance operation.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TRA6927M3NBN-001 |
Gain: | 3 dB |
Band Type: | Dual Band |
Antenna Type: | Dome |
Directionality: | Omnidirectional |
Mounting Style: | Lug, Screw Mount, Stud |
Frequency Range: | 1710 - 2700 MHz, 698 - 960 MHz |
Center Frequency: | 2205 MHz, 829 MHz |
Antenna Termination Type: | NMO |
Application: | Cellular, ISM |
SKU: | AMPTRA6927M3NBN-001 |
Antenna Style: | External |
Antenna Type: | Vehicular |
Number of Ports: | 1 |
Wireless Application: | Cellular / IoT / M2M / LMR |
Coverage Type: | Omnidirectional |
Antenna Connector Type: | NMO |
Frequency Band: | 1710 - 2700 MHz / 698 - 960 MHz |
Gain (Max): | 3 dB |
Supplier Product: | Antennas |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |