Enhance the functionality of your HDC IP65 series connectors with the H6B-KDBP hood accessory. Crafted from durable die-cast aluminum, this cover ensures secure protection for your connections. Featuring a bottom wire entry location and a locking device, it guarantees ease of installation and reliable performance. Compliant with RoHS standards, the H6B-KDBP is a must-have component for heavy-duty power connector setups. Upgrade your system with this essential accessory for optimal connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1010062100-000
Series:HDC IP65
Accessory Type:Hood
Material:Die Cast Aluminum
Connector Product Type:Cover
Cable/Wire Entry Location:Bottom
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1010062100-000
Length:60 mm
Locking Device Location:Housing
Circuit Application:Power & Signal
Sealable:Yes
Product Size:3
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: