T1010162100-000
H16B-KDBP
Enhance the functionality of your HDC IP65 series connectors with the H16B-KDBP Hood. Designed for seamless integration, this essential accessory features a bottom wire entry location for convenient installation. The locking device ensures secure connections, while the durable construction guarantees long-lasting performance. Compliant with RoHS standards, it offers peace of mind for environmentally conscious applications. Elevate your connectivity solutions with this essential component from our Rectangular Connector Hoods & Bases collection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | T1010162100-000 |
Series: | HDC IP65 |
Accessory Type: | Hood |
Connector Product Type: | Cover |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1010162100-000 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |