T1410161000-000
H16B-AGS
Introducing the H16B-AGS, a durable and high-performance Hood from our HDC IP65 series. Designed for heavy-duty power applications, this hood is made of rugged Die Cast Aluminum for superior strength and reliability. With a wire entry location at the bottom and a locking device for secure connections, it ensures easy installation and maintenance. RoHS compliant, it meets environmental standards while delivering exceptional performance. Perfect for use with Rectangular Connector Hoods & Bases, it is a must-have accessory for any industrial setting.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1410161000-000 |
Series: | HDC IP65 |
Accessory Type: | Hood |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1410161000-000 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2021 | E-20-008190 - Add CE mark on enclosure. Customer Request. According Europe Union requirement, products to be placed or put into service in the European Economic Area, European Free Trade Association (EFTA) or Turkey, Must bear the CE mark if product is covered by one or more of the European CE Marking directives. now the TE HDC portfolio is clarifed to covered more than one directives, TE decided to implement the CE mark to all the necessary products in the HDC product Portfolio. | Download |