T1210100120-000
H10B-TS-M20
Enhance the durability and functionality of your heavy-duty power connectors with our HDC IP65 series Die Cast Aluminum hood. Designed for secure and reliable performance, this hood features a side wire entry location and a locking device for added protection. Compliant with RoHS standards, it ensures environmentally friendly operation. Perfect for industrial applications, this hood is essential for maintaining optimal connectivity in demanding environments. Explore our range of Rectangular Connector Hoods & Bases to complete your power connector setup with ease.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | T1210100120-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1210100120-000 |
Length: | 73 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | M20 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |