T1210100125-000
H10B-TS-M25
Introducing the H10B-TS-M25 Hood, a vital component in the HDC IP65 series. Crafted from durable die-cast aluminum, this Hood ensures secure and reliable connections in industrial environments. Featuring a convenient M25 thread size and side wire entry location, it offers versatility in installation. The locking device type guarantees added safety, making it ideal for heavy-duty applications. Compliant with RoHS standards, this Hood is a dependable choice for your rectangular connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | T1210100125-000 |
Series: | HDC IP65 |
Accessory Type: | Hood |
Thread Size: | M25 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1210100125-000 |
Length: | 73 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | M25 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |