T1220100116-000
H10B-TG-PG16
Introducing the H10B-TG-PG16 Hood from our HDC IP65 series, designed for heavy-duty power connector applications. Constructed with durable die-cast aluminum, this locking hood ensures secure and reliable connections in demanding environments. Featuring a bottom wire entry location, it offers convenient cable management. Compliant with RoHS standards, this hood is a sustainable choice for your connectivity needs. Pair it with our Rectangular Connector Hoods & Bases for a complete solution. Explore our wide range of Heavy Duty Power Connector Accessories for more options.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1220100116-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1220100116-000 |
Length: | 73 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | PG16 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |