Enhance your heavy-duty power connector setup with the H10B-AG Hood from our HDC IP65 series. Crafted from durable die-cast aluminum, this essential accessory serves as a base housing for seamless connectivity. Designed with a bottom wire entry location and a secure locking device, it ensures reliable performance in demanding industrial environments. Compliant with RoHS standards, it guarantees both quality and eco-friendliness. Ideal for use with rectangular connector hoods and bases, this product is a must-have for efficient power transmission. Elevate your power connector system with this high-performance accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1410102000-000
Series:HDC IP65
Accessory Type:Hood
Material:Die Cast Aluminum
Connector Product Type:Base Housing
Cable/Wire Entry Location:Bottom
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1410102000-000
Locking Device Location:Housing
Circuit Application:Power & Signal
Sealable:Yes
Product Size:4
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: