T1220100125-000
H10B-TG-M25
Introducing the H10B-TG-M25 Hood, a vital component in the HDC IP65 series that ensures reliable connectivity. Crafted from durable die-cast aluminum, this locking hood guarantees secure fastening and protection for your rectangular connectors. With a convenient bottom wire entry location, installation is a breeze. Compliant with RoHS regulations, it's not only high-performing but also environmentally friendly. Perfect for industrial applications, the H10B-TG-M25 Hood is a must-have accessory for heavy-duty power connectors, offering peace of mind for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1220100125-000 |
Series: | HDC IP65 |
Accessory Type: | Hood |
Thread Size: | M25 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1220100125-000 |
Length: | 73 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | M25 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |