T1220240129-000
H24B-TG-PG29
Introducing the H24B-TG-PG29, a rugged Hood from our HDC IP65 series designed for heavy-duty applications. Crafted from durable Die Cast Aluminum, this Hood ensures reliable protection for your connectors in demanding environments. Featuring a side wire entry and a Locking device for secure connectivity, it offers convenience and peace of mind. Compliant with RoHS regulations, it is a sustainable choice for your industrial needs. Explore our range of Rectangular Connector Hoods & Bases for comprehensive solutions in power and signal transmission.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1220240129-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1220240129-000 |
Length: | 120 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | PG29 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |