Enhance your industrial connectivity with the HDC IP65 series Hood H24B-AG. Crafted from durable Die Cast Aluminum, this essential accessory serves as a base housing for power connectors, featuring a convenient bottom wire entry location. The locking device ensures secure and reliable connections, meeting RoHS compliance for environmental responsibility. Trust in this Rectangular Connector Hood for optimal performance in heavy-duty applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1410242000-000
Series:HDC IP65
Accessory Type:Hood
Material:Die Cast Aluminum
Connector Product Type:Base Housing
Cable/Wire Entry Location:Bottom
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1410242000-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: