Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | 0 | |
Factory Lead: | 75 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 40/1 |
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1230100132-100 |
SKU: | AMPT1230100132-100 |
Height: | 72 mm |
Length: | 73 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | M32 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |