T1240160132-000
H16B-TGH-M32
Introducing the H16B-TGH-M32 from our HDC IP65 series, a durable and reliable die-cast aluminum hood for heavy-duty power connectors. Featuring a bottom wire entry location and a secure locking device, this hood ensures a watertight and dust-tight connection, perfect for industrial applications. RoHS compliant and part of our supplier product line of rectangular connector hoods and bases, it guarantees high-quality performance and longevity.Upgrade your power connections with this essential accessory, designed for seamless integration and maximum protection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1240160132-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1240160132-000 |
Height: | 76 mm |
Length: | 93.5 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | M32 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |