T1240240221-000
H24B-TGH-2PG21
Enhance your heavy-duty power connector setup with the H24B-TGH-2PG21 from our HDC IP65 series. Crafted from durable die-cast aluminum, this hood ensures reliable protection for your connections. Featuring a bottom wire entry location and a locking device for added security, it guarantees a robust and secure fit. Ideal for industrial applications, it complies with RoHS regulations, making it a sustainable choice. Upgrade your connector system with this essential component from our Rectangular Connector Hoods & Bases range.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1240240221-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1240240221-000 |
Height: | 76 mm |
Length: | 120 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | 2PG21 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |