T1240240229-000
H24B-TGH-2PG29
The H24B-TGH-2PG29, a rugged and reliable Hood accessory from our HDC IP65 series. Constructed from durable Die Cast Aluminum, this Hood is designed for heavy-duty applications, providing secure protection for your connectors. With a threaded PG29 entry point located at the bottom, it allows for easy and efficient cable installation. Featuring a locking device for added security, this Hood is RoHS compliant, ensuring environmental responsibility. Perfect for use with our Rectangular Connector Hoods & Bases, it's an essential component for your power connector setup. Explore the full range of accessories in our Heavy Duty Power Connector lineup for seamless connectivity in demanding environments.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1240240229-000 |
Series: | HDC IP65 |
Accessory Type: | Hood |
Thread Size: | PG29 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1240240229-000 |
Height: | 76 mm |
Length: | 120 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | 2PG29 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |