T1250162121-000
H16B-TSB-PG21
Introducing the H16B-TSB-PG21 Hood from our HDC IP65 series, engineered for robust performance in demanding environments. Crafted from durable Die Cast Aluminum, this hood ensures reliable protection for your connectors. Featuring a side wire entry design and a Locking device for secure connections, it offers convenience and peace of mind in industrial applications. Fully compliant with RoHS standards, it reflects our commitment to sustainability. Part of our extensive range of Rectangular Connector Hoods & Bases, this essential component is a must-have for your heavy-duty power connector setup. Explore our complete lineup of Heavy Duty Power Connector Accessories for comprehensive connectivity solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1250162121-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1250162121-000 |
Length: | 93.5 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | PG21 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |