T1270102121-000
H10B-TSBH-PG21
Enhance the durability and performance of your heavy-duty power connectors with the HDC IP65 series Base Housing. Crafted from robust die-cast aluminum, this essential component ensures reliable protection for your connections in demanding environments. Featuring a convenient side wire entry location and a secure locking device, it offers easy installation and maintenance. Compliant with RoHS standards, it guarantees safety and environmental responsibility. Ideal for use in a wide range of industrial applications, the Base Housing is a vital component for maintaining efficient power connectivity. Elevate the reliability of your connections with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1270102121-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1270102121-000 |
Height: | 72 mm |
Length: | 73 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | PG16 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |