T1270102129-000
H10B-TSBH-PG29
Introducing the H10B-TSBH-PG29 base housing from our HDC IP65 series, designed for heavy-duty power connectivity in demanding environments. Crafted from durable die-cast aluminum, this locking device ensures secure and reliable wire connections, with a convenient side wire entry location for easy installation. Compliant with RoHS standards, it is part of our comprehensive range of rectangular connector hoods and bases, offering premium quality and performance for industrial applications. Upgrade your power connectivity with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1270102129-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1270102129-000 |
Height: | 72 mm |
Length: | 73 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | PG21 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |