T1310060113-000
H6B-TS-PG13.5
Enhance the durability and functionality of your heavy-duty power connectors with our HDC IP65 series hood. Crafted from robust die-cast aluminum, this hood ensures reliable performance in demanding industrial environments. Featuring a convenient side wire entry and a secure locking device, it offers easy installation and maintenance. Compliant with RoHS regulations, it guarantees eco-friendly operations. Trust in our supplier product for top-notch quality and compatibility with Rectangular Connector Hoods & Bases. Elevate the efficiency of your power connections with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1310060113-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1310060113-000 |
Length: | 60 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | PG13.5 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 3 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |