T1500063000-000
H6B-AG
Enhance the functionality of your HDC IP65 series connectors with the H6B-AG Hood, designed for robust protection and secure locking. Crafted from durable Die Cast Aluminum, this essential accessory features a threaded PG2x16 connection and convenient bottom wire entry. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Elevate your power connector setup with the Rectangular Connector Hoods & Bases series, ensuring reliable connectivity in any industrial environment.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1500063000-000 |
Series: | HDC IP65 |
Accessory Type: | Hood |
Thread Size: | PG2x16 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1500063000-000 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 3 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/01/2020 | E-20-007968 - Add CE Mark on Enclosure. Customer Request. According Europe Union requirement, products to be placed or put into service in the European Economic Area, European Free Trade Association (EFTA) or Turkey, Must bear the CE mark if product is covered by one or more of the European CE Marking directives. now the TE HDC portfolio is clarifed to covered more than one directives, TE decided to implement the CE mark to all the necessary products in the HDC product portfolio. | Download |