Enhance the functionality of your HDC IP65 connectors with the H6B-TS-PG16 hood. Crafted from durable die-cast aluminum, this accessory ensures robust protection and secure connections in industrial environments. Featuring a convenient side wire entry and a locking device, it offers ease of installation and maintenance. Compliant with RoHS regulations, it is a reliable solution for heavy-duty power applications. Upgrade your setup with the Rectangular Connector Hoods & Bases series for optimal performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1310060116-000
Series:HDC IP65
Accessory Type:Hood
Thread Size:PG16
Material:Die Cast Aluminum
Connector Product Type:Hood
Cable/Wire Entry Location:Side
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1310060116-000
Length:60 mm
Width:43 mm
Screw and Hole Thread Size:PG16
Locking Device Location:Hood
Circuit Application:Power & Signal
Sealable:Yes
Product Size:3
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/01/2020E-20-007968 - Add CE Mark on Enclosure. Customer Request. According Europe Union requirement, products to be placed or put into service in the European Economic Area, European Free Trade Association (EFTA) or Turkey, Must bear the CE mark if product is covered by one or more of the European CE Marking directives. now the TE HDC portfolio is clarifed to covered more than one directives, TE decided to implement the CE mark to all the necessary products in the HDC product portfolio.Download