T1310100125-000
H10B-TS-RO-M25
Introducing the H10B-TS-RO-M25, a rugged HDC IP65 Hood designed for heavy-duty applications. Crafted from durable Die Cast Aluminum, this Hood ensures reliable protection for your connectors in harsh environments. Featuring a convenient side wire entry, it allows for easy installation in tight spaces. The locking device provides secure connections, making it ideal for industrial settings. RoHS compliant, this Hood prioritizes environmental responsibility. Part of our extensive range of Rectangular Connector Hoods & Bases, it offers premium quality and performance. Upgrade your power connections with the H10B-TS-RO-M25, essential for any heavy-duty power application.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1310100125-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1310100125-000 |
Length: | 73 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | M25 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2021 | E-20-008181 - Add CE mark. Add CE mark on enclosure. This change is considered by TE Connectivity as a; . Location of change, see attachments. | Download |