T1510063000-000
H6B-AD
Enhance your HDC IP65 series connectors with the rugged H6B-AD Hood. Crafted from durable Die Cast Aluminum, this essential accessory features a PG2x16 thread size for secure installation. The Bottom wire entry location and Locking device type ensure a reliable connection, making it ideal for industrial applications. With RoHS compliance and a focus on quality, this Hood is a must-have for your heavy-duty power connector setup. Elevate your connectivity with the H6B-AD.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1510063000-000 |
Series: | HDC IP65 |
Accessory Type: | Hood |
Thread Size: | PG2x16 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1510063000-000 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 3 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |