T1310240121-000
H24B-TS-RO-PG21
Introducing the H24B-TS-RO-PG21 Hood, a vital component in our HDC IP65 series designed for heavy-duty power applications. Constructed from durable die-cast aluminum, this hood ensures reliable performance in demanding environments. With a side wire entry location and locking clip mechanism, installation is secure and efficient. RoHS compliant, it meets stringent environmental standards. Part of our comprehensive range of rectangular connector hoods and bases, this accessory is essential for maintaining connectivity in industrial settings. Trust in its quality and durability for your power connection needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1310240121-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking Clip |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1310240121-000 |
Screw and Hole Thread Size: | PG21 |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2021 | E-20-014876 - Add CE mark on enclosure. According Europe Union requirement, products to be placed or put into service in the European Economic Area, European Free Trade Association (EFTA) or Turkey, Must bear the CE mark if product is covered by one or more of the European CE Marking directives. now the TE HDC portfolio is clarifed to covered more than one directives, TE decided to implement the CE mark to all the necessary products in the HDC product portfolio. | Download |