T1500243000-000
H24B-AG-LB
Introducing the H24B-AG-LB, a rugged and reliable base housing from our HDC IP65 series. Crafted from high-quality die-cast aluminum, this connector housing ensures durability in even the harshest environments. Featuring a locking clip for secure fastening, it guarantees dependable connectivity for your heavy-duty power applications. Compliant with RoHS regulations, this component upholds environmental standards while delivering top-notch performance. Perfect for use with our Rectangular Connector Hoods & Bases, it's an essential accessory for maintaining seamless power transmission. Explore our full range of Heavy Duty Power Connector Accessories to complete your setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1500243000-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Locking Device Type: | Locking Clip |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1500243000-000 |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2021 | E-20-014876 - Add CE mark on enclosure. According Europe Union requirement, products to be placed or put into service in the European Economic Area, European Free Trade Association (EFTA) or Turkey, Must bear the CE mark if product is covered by one or more of the European CE Marking directives. now the TE HDC portfolio is clarifed to covered more than one directives, TE decided to implement the CE mark to all the necessary products in the HDC product portfolio. | Download |