T1310480136-000
H48B-TS-RO-PG36
Introducing the HDC IP65 series, featuring the rugged H48B-TS-RO-PG36 base housing crafted from durable die-cast aluminum. Designed for heavy-duty power applications, this connector product boasts side wire entry for easy installation. Equipped with a reliable locking device, it ensures secure connections in demanding environments. Fully compliant with RoHS standards, this essential component is part of our extensive range of Rectangular Connector Hoods & Bases. Explore our selection of Heavy Duty Power Connector Accessories for complete connectivity solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1310480136-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1310480136-000 |
Screw and Hole Thread Size: | PG36 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 12 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |