T1319030120-000
H3A-MTS-M20
Introducing the H3A-MTS-M20 Hood, designed for seamless integration with HDC IP65 connectors. Crafted from durable die-cast aluminum, this essential accessory ensures secure and reliable connections in industrial environments. Featuring a convenient M20 thread size and side wire entry location, it simplifies installation processes. With a locking device for added safety, it guarantees optimal performance. Fully RoHS compliant, this hood is a must-have component for your Heavy Duty Power Connector setup. Elevate your connectivity experience with the H3A-MTS-M20.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1319030120-000 |
Series: | HDC IP65 |
Accessory Type: | Hood |
Thread Size: | M20 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1319030120-000 |
Screw and Hole Thread Size: | M20 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 1 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |