T1320060113-000
H6B-TG-PG13.5
Enhance your heavy-duty power connector system with the HDC IP65 series Hood, featuring a durable die-cast aluminum construction. Designed for secure cable management, this Hood boasts a PG13.5 wire entry point at the bottom, ensuring a reliable connection in demanding environments. With a locking device for added safety, it is the perfect choice for industrial applications. Compliant with RoHS regulations, this Hood is a sustainable solution for your connectivity needs. Explore our range of Rectangular Connector Hoods & Bases to complete your setup with ease.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1320060113-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1320060113-000 |
Length: | 60 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | PG13.5 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 3 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |